Featured Products
Mfr Part#: BAS21LT1G
BAS21LT1G Series 250 V 200 mA High Voltage Switching Diode - SOT-23
Mfr Part#: L298N
L298 Series 46 V 2 A Dual Full Bridge Driver Vertical - Multiwatt-15
Mfr Part#: SMAJ20A-13-F
SMAJ20A Series 400 W 20 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Mfr Part#: DMN3404L-7
N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Mfr Part#: 282104-1
Superseal 1.5 Series Black 2 Position Receptacle Tab Connector
Mfr Part#: IRFD120PBF
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
Mfr Part#: MMBD914LT1G
MMBD914LT1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOT-23-3
Mfr Part#: L7805CV
L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220
Mfr Part#: SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Mfr Part#: LM317MDT-TR
LM317 Series 1.2 V 500 mA Positive Adjustable Voltage Regulator - TO-252-3
Mfr Part#: 6339160-1
8 Position 1.02 mm Single Port Right Angle Solder RJ45 PCB Mounted Jack
Mfr Part#: CRCW060310R0FKEA
CRCW Series 0603 0.1 W 10 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Mfr Part#: 2N7002-7-F
N-Channel 60 V 7.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Mfr Part#: MMBT4403LT1G
MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23
Mfr Part#: L78L09ABUTR
L78L Series 9 V 100 mA Surface Mount Positive Voltage LDO Regulator - SOT-89 "
Mfr Part#: SMCJ24A-E3/57T
1500 W DO-214AB 24 V Uni Directional SMT Transient Voltage Suppressor Diode
Mfr Part#: 282104-1
Superseal 1.5 Series Black 2 Position Receptacle Tab Connector
Mfr Part#: BF720T1G
BF720 Series 300 V 100 mA Surface Mount NPN Silicon Transistor - SOT−223
Technical Resources More